Documentos Técnicos
Especificações
Brand
WinbondMemory Size
8Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
8
Organisation
1M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Series
W25Q
Number of Words
1M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
R$ 280,00
R$ 11,20 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 280,00
R$ 11,20 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WinbondMemory Size
8Mbit
Interface Type
Quad-SPI
Package Type
SOIC
Pin Count
8
Organisation
1M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Series
W25Q
Number of Words
1M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns