Winbond NOR 4Mbit SPI Flash Memory 8-Pin USON, W25X40CLUXIG

Nº de Estoque RS: 188-2548Marca: WinbondPart Number: W25X40CLUXIG
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

4Mbit

Interface Type

SPI

Package Type

USON

Pin Count

8

Organisation

512K x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

2.1mm

Height

0.55mm

Width

3.1mm

Dimensions

3.1 x 2.1 x 0.55mm

Series

W25X

Number of Words

512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 54.520,00

R$ 13,63 Each (On a Reel of 4000) (Sem VAT)

Winbond NOR 4Mbit SPI Flash Memory 8-Pin USON, W25X40CLUXIG

R$ 54.520,00

R$ 13,63 Each (On a Reel of 4000) (Sem VAT)

Winbond NOR 4Mbit SPI Flash Memory 8-Pin USON, W25X40CLUXIG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

4Mbit

Interface Type

SPI

Package Type

USON

Pin Count

8

Organisation

512K x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

2.1mm

Height

0.55mm

Width

3.1mm

Dimensions

3.1 x 2.1 x 0.55mm

Series

W25X

Number of Words

512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more