Winbond SLC NAND 8Gbit Parallel Flash Memory 63-Pin VFBGA, W29N08GZBIBA

Nº de Estoque RS: 188-2567Marca: WinbondPart Number: W29N08GZBIBA
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

8Gbit

Interface Type

Parallel

Package Type

VFBGA

Pin Count

63

Organisation

1024K x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Block Organisation

Symmetrical

Length

11.1mm

Height

0.6mm

Width

9.1mm

Dimensions

11.1 x 9.1 x 0.6mm

Series

W29N

Number of Words

1024K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 65.786,70

R$ 313,27 Each (In a Tray of 210) (Sem VAT)

Winbond SLC NAND 8Gbit Parallel Flash Memory 63-Pin VFBGA, W29N08GZBIBA

R$ 65.786,70

R$ 313,27 Each (In a Tray of 210) (Sem VAT)

Winbond SLC NAND 8Gbit Parallel Flash Memory 63-Pin VFBGA, W29N08GZBIBA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

8Gbit

Interface Type

Parallel

Package Type

VFBGA

Pin Count

63

Organisation

1024K x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Block Organisation

Symmetrical

Length

11.1mm

Height

0.6mm

Width

9.1mm

Dimensions

11.1 x 9.1 x 0.6mm

Series

W29N

Number of Words

1024K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

25µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more