Winbond W631GG6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 96-Pin VFBGA

Nº de Estoque RS: 242-0767Marca: WinbondPart Number: W631GG6NB12I
brand-logo
Ver tudo em SDRAM

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

1Gbit

SDRAM Class

DDR3

Organisation

64M x 16

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Number of Words

64 M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

96

Dimensions

13 x 7.5 x 0.60mm

Height

0.60mm

Length

13mm

Maximum Operating Supply Voltage

1.575 V

Maximum Operating Temperature

+95 °C

Width

7.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.425 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 20.310,84

R$ 102,58 Each (In a Tray of 198) (Sem VAT)

Winbond W631GG6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 96-Pin VFBGA

R$ 20.310,84

R$ 102,58 Each (In a Tray of 198) (Sem VAT)

Winbond W631GG6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 96-Pin VFBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

1Gbit

SDRAM Class

DDR3

Organisation

64M x 16

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Number of Words

64 M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

96

Dimensions

13 x 7.5 x 0.60mm

Height

0.60mm

Length

13mm

Maximum Operating Supply Voltage

1.575 V

Maximum Operating Temperature

+95 °C

Width

7.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.425 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more