Winbond W631GU6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 96-Pin VFBGA

Nº de Estoque RS: 242-0773Marca: WinbondPart Number: W631GU6NB12I
brand-logo
Ver tudo em SDRAM

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

1Gbit

SDRAM Class

DDR3

Organisation

64M x 16

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Number of Words

64M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

96

Dimensions

13 x 7.5 x 0.60mm

Height

0.60mm

Length

13mm

Maximum Operating Supply Voltage

1.425 V

Maximum Operating Temperature

+95 °C

Width

7.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.283 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 183,48

R$ 91,74 Each (In a Pack of 2) (Sem VAT)

Winbond W631GU6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 96-Pin VFBGA
Selecione o tipo de embalagem

R$ 183,48

R$ 91,74 Each (In a Pack of 2) (Sem VAT)

Winbond W631GU6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 96-Pin VFBGA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

1Gbit

SDRAM Class

DDR3

Organisation

64M x 16

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Number of Words

64M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

96

Dimensions

13 x 7.5 x 0.60mm

Height

0.60mm

Length

13mm

Maximum Operating Supply Voltage

1.425 V

Maximum Operating Temperature

+95 °C

Width

7.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.283 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more