Winbond W631GU8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 78-Pin VFBGA

Nº de Estoque RS: 242-0775Marca: WinbondPart Number: W631GU8NB12I
brand-logo
Ver tudo em SDRAM

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

1Gbit

SDRAM Class

DDR3

Organisation

128M x 8

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Number of Words

128M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

78

Dimensions

10.6 x 8.1 x 0.6mm

Height

0.6mm

Length

10.6mm

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.45 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.28 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 188,62

R$ 94,31 Each (In a Pack of 2) (Sem VAT)

Winbond W631GU8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 78-Pin VFBGA
Selecione o tipo de embalagem

R$ 188,62

R$ 94,31 Each (In a Pack of 2) (Sem VAT)

Winbond W631GU8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 78-Pin VFBGA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Winbond

Memory Size

1Gbit

SDRAM Class

DDR3

Organisation

128M x 8

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Number of Words

128M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

78

Dimensions

10.6 x 8.1 x 0.6mm

Height

0.6mm

Length

10.6mm

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.45 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.28 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more