Documentos Técnicos
Especificações
Brand
WinbondMemory Size
512Mbit
Organisation
64M x 8 bit
SDRAM Class
LPDDR
Data Rate
200MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Number of Words
64M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
60
Dimensions
9.1 x 8.1 x 0.65mm
Height
0.65mm
Length
9.1mm
Width
8.1mm
Maximum Operating Supply Voltage
1.95 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+85 °C
R$ 27.331,20
R$ 87,60 Each (In a Tray of 312) (Sem VAT)
312
R$ 27.331,20
R$ 87,60 Each (In a Tray of 312) (Sem VAT)
312
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WinbondMemory Size
512Mbit
Organisation
64M x 8 bit
SDRAM Class
LPDDR
Data Rate
200MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Number of Words
64M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
60
Dimensions
9.1 x 8.1 x 0.65mm
Height
0.65mm
Length
9.1mm
Width
8.1mm
Maximum Operating Supply Voltage
1.95 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+85 °C