Documentos Técnicos
Especificações
Brand
WinslowNumber Of Contacts
16
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
3A
Orientation
Vertical
Length
20.24mm
Width
3.5mm
Depth
10.14mm
Dimensions
20.24 x 3.5 x 10.14mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
PBT
Contact Material
Beryllium Copper
País de Origem
United Kingdom
Detalhes do produto
Ultra Low Profile Gold-Plated Contact DIL Sockets
R$ 835,75
R$ 33,43 Each (In a Tube of 25) (Sem VAT)
25
R$ 835,75
R$ 33,43 Each (In a Tube of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
25 - 600 | R$ 33,43 | R$ 835,75 |
625 - 1850 | R$ 30,53 | R$ 763,25 |
1875 - 4975 | R$ 27,53 | R$ 688,25 |
5000 - 9975 | R$ 24,43 | R$ 610,75 |
10000+ | R$ 23,04 | R$ 576,00 |
Documentos Técnicos
Especificações
Brand
WinslowNumber Of Contacts
16
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
3A
Orientation
Vertical
Length
20.24mm
Width
3.5mm
Depth
10.14mm
Dimensions
20.24 x 3.5 x 10.14mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Housing Material
PBT
Contact Material
Beryllium Copper
País de Origem
United Kingdom
Detalhes do produto