Documentos Técnicos
Especificações
Brand
WinslowNumber Of Contacts
28
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Wire Wrap
Contact Plating
Gold, Tin
Current Rating
5A
Orientation
Vertical
Length
35.48mm
Width
10.14mm
Depth
3mm
Dimensions
35.48 x 10.14 x 3mm
Housing Material
Glass Fibre Reinforced PBT
Contact Material
Beryllium Copper
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
País de Origem
United Kingdom
Detalhes do produto
Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.
R$ 896,56
R$ 64,04 Each (In a Tube of 14) (Sem VAT)
14
R$ 896,56
R$ 64,04 Each (In a Tube of 14) (Sem VAT)
14
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
14 - 336 | R$ 64,04 | R$ 896,56 |
350 - 1036 | R$ 58,55 | R$ 819,70 |
1050 - 2786 | R$ 52,86 | R$ 740,04 |
2800 - 5586 | R$ 46,96 | R$ 657,44 |
5600+ | R$ 44,21 | R$ 618,94 |
Documentos Técnicos
Especificações
Brand
WinslowNumber Of Contacts
28
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Wire Wrap
Contact Plating
Gold, Tin
Current Rating
5A
Orientation
Vertical
Length
35.48mm
Width
10.14mm
Depth
3mm
Dimensions
35.48 x 10.14 x 3mm
Housing Material
Glass Fibre Reinforced PBT
Contact Material
Beryllium Copper
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
País de Origem
United Kingdom
Detalhes do produto
Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.