Winslow Mini Test Clip, 5A Rating

Nº de Estoque RS: 268-0888Marca: WinslowPart Number: WFP-5B-2
brand-logo
Ver tudo em Clipes Verificadores em Miniatura

Documentos Técnicos

Especificações

Brand

Winslow

Current Rating

5A

Voltage Rating

40V dc

País de Origem

Japan

Detalhes do produto

0.8mm Micro Clips

Micro-miniature test probes suitable for attaching to fine pitch ICs (such as QFPs) down to lead pitches of 0·4mm.,Available in either short tip or 13mm long tip version. These probes come in pairs (one yellow & one green) and stack together within the space of a single probe. This allows adjacent IC legs to be tested.,Female-to-male and female-to-female interconnecting leads are available.

Warning

The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Winslow Mini Test Clip, 5A Rating

P.O.A.

Winslow Mini Test Clip, 5A Rating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Winslow

Current Rating

5A

Voltage Rating

40V dc

País de Origem

Japan

Detalhes do produto

0.8mm Micro Clips

Micro-miniature test probes suitable for attaching to fine pitch ICs (such as QFPs) down to lead pitches of 0·4mm.,Available in either short tip or 13mm long tip version. These probes come in pairs (one yellow & one green) and stack together within the space of a single probe. This allows adjacent IC legs to be tested.,Female-to-male and female-to-female interconnecting leads are available.

Warning

The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.

Você pode estar interessado em