Documentos Técnicos
Especificações
Brand
WiremoldProduct Type
Extension Socket
Cable Length
1.8m
Number of Sockets
6
Socket Type
NEMA 5-15R
Corded
Yes
Voltage Rating
120 V
Current Rating Unwound
15A
Current Rating (Unwound)
15A
Surge Protection
Yes
Colour
White
Switchable
Yes
Cord Length
1.8m
Mounting Type
Cable Mount
País de Origem
China
Detalhes do produto
Surge Protected Trailing Sockets
A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.
R$ 1.395,38
R$ 1.395,38 Each (Sem VAT)
1
R$ 1.395,38
R$ 1.395,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WiremoldProduct Type
Extension Socket
Cable Length
1.8m
Number of Sockets
6
Socket Type
NEMA 5-15R
Corded
Yes
Voltage Rating
120 V
Current Rating Unwound
15A
Current Rating (Unwound)
15A
Surge Protection
Yes
Colour
White
Switchable
Yes
Cord Length
1.8m
Mounting Type
Cable Mount
País de Origem
China
Detalhes do produto
Surge Protected Trailing Sockets
A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.