Wolfspeed SiC N-Channel MOSFET, 90 A, 1200 V, 3-Pin TO-247 C2M0025120D

Nº de Estoque RS: 915-8818Marca: WolfspeedPart Number: C2M0025120D
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

463 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+25 V

Width

21.1mm

Transistor Material

SiC

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

161 nC @ 20 V

Maximum Operating Temperature

+150 °C

Height

5.21mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

3.3V

País de Origem

China

Detalhes do produto

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.978,31

R$ 1.978,31 Each (Sem VAT)

Wolfspeed SiC N-Channel MOSFET, 90 A, 1200 V, 3-Pin TO-247 C2M0025120D
Selecione o tipo de embalagem

R$ 1.978,31

R$ 1.978,31 Each (Sem VAT)

Wolfspeed SiC N-Channel MOSFET, 90 A, 1200 V, 3-Pin TO-247 C2M0025120D
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

463 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+25 V

Width

21.1mm

Transistor Material

SiC

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

161 nC @ 20 V

Maximum Operating Temperature

+150 °C

Height

5.21mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

3.3V

País de Origem

China

Detalhes do produto

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more