Documentos Técnicos
Especificações
Brand
Wurth ElektronikLED Colours
RGB
Package Type
1616 (0606)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V
Luminous Intensity
180 (Blue) mcd, 285 (Red) mcd, 900 (Green) mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
470 (Blue) nm, 525 (Green) nm, 624 (Red) nm
Series
WL-SFCD
Dimensions
1.6 x 1.6 x 0.4mm
Forward Current
40mA
Lens Colour
Clear
Lens Finish
Diffused
País de Origem
Taiwan, Province Of China
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
25
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikLED Colours
RGB
Package Type
1616 (0606)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V
Luminous Intensity
180 (Blue) mcd, 285 (Red) mcd, 900 (Green) mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
470 (Blue) nm, 525 (Green) nm, 624 (Red) nm
Series
WL-SFCD
Dimensions
1.6 x 1.6 x 0.4mm
Forward Current
40mA
Lens Colour
Clear
Lens Finish
Diffused
País de Origem
Taiwan, Province Of China