15335327BA252 Wurth Elektronik, UV LED, 275nm 15mW 120 °, 2-Pin Surface Mount package

Nº de Estoque RS: 228-0374Marca: Wurth ElektronikPart Number: 15335327BA252Distrelec Article No.: 30273943
brand-logo
Ver tudo em LEDs UV

Documentos Técnicos

Especificações

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

15mW

Package Type

3535

Viewing Angle

120 °

Number of Pins

2

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 332,77

R$ 332,77 Each (Sem VAT)

15335327BA252 Wurth Elektronik, UV LED, 275nm 15mW 120 °, 2-Pin Surface Mount package
Selecione o tipo de embalagem

R$ 332,77

R$ 332,77 Each (Sem VAT)

15335327BA252 Wurth Elektronik, UV LED, 275nm 15mW 120 °, 2-Pin Surface Mount package
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 332,77
25 - 49R$ 275,39
50 - 99R$ 255,14
100+R$ 221,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

15mW

Package Type

3535

Viewing Angle

120 °

Number of Pins

2

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more