1540052NA3090 Wurth Elektronik, WL-TTRB 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

Nº de Estoque RS: 215-1765Marca: Wurth ElektronikPart Number: 1540052NA3090Distrelec Article No.: 30273949
brand-logo
Ver tudo em Foto-transistores

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Number of Channels

1

Maximum Light Current

0.02µA

Angle of Half Sensitivity

30 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Series

WL-TTRB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.335,00

R$ 6,67 Each (On a Reel of 500) (Sem VAT)

1540052NA3090 Wurth Elektronik, WL-TTRB 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

R$ 3.335,00

R$ 6,67 Each (On a Reel of 500) (Sem VAT)

1540052NA3090 Wurth Elektronik, WL-TTRB 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Number of Channels

1

Maximum Light Current

0.02µA

Angle of Half Sensitivity

30 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Series

WL-TTRB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more