1541201NC3060 Wurth Elektronik, WL-STRB 30 ° IR Phototransistor, Surface Mount 2-Pin 1206 package

Nº de Estoque RS: 184-7228Marca: Wurth ElektronikPart Number: 1541201NC3060
brand-logo
Ver tudo em Foto-transistores

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Number of Channels

1

Maximum Dark Current

100 (Collector Emitter)nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

1206

Dimensions

3.2 x 1.6 x 1.85mm

Collector Current

20mA

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Spectral Range of Sensitivity

700 → 1100 nm

Series

WL-STRB

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

3.2mm

Width

1.6mm

Height

1.85mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 207,50

R$ 8,30 Each (In a Pack of 25) (Sem VAT)

1541201NC3060 Wurth Elektronik, WL-STRB 30 ° IR Phototransistor, Surface Mount 2-Pin 1206 package
Selecione o tipo de embalagem

R$ 207,50

R$ 8,30 Each (In a Pack of 25) (Sem VAT)

1541201NC3060 Wurth Elektronik, WL-STRB 30 ° IR Phototransistor, Surface Mount 2-Pin 1206 package
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 75R$ 8,30R$ 207,50
100 - 475R$ 7,49R$ 187,25
500 - 975R$ 6,55R$ 163,75
1000+R$ 5,94R$ 148,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Spectrums Detected

Infrared

Number of Channels

1

Maximum Dark Current

100 (Collector Emitter)nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

1206

Dimensions

3.2 x 1.6 x 1.85mm

Collector Current

20mA

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Spectral Range of Sensitivity

700 → 1100 nm

Series

WL-STRB

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

3.2mm

Width

1.6mm

Height

1.85mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more