Documentos Técnicos
Especificações
Brand
Wurth ElektronikLED Colours
RGB
Package Type
1205
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V
Luminous Intensity
70 mcd, 80 mcd, 280 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
470 (Blue) nm, 525 (Green) nm, 624 (Red) nm
Series
WL-SFRW
Dimensions
3.2 x 1.2 x 0.8mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
País de Origem
Taiwan, Province Of China
R$ 34.530,00
R$ 11,51 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 34.530,00
R$ 11,51 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikLED Colours
RGB
Package Type
1205
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V
Luminous Intensity
70 mcd, 80 mcd, 280 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
470 (Blue) nm, 525 (Green) nm, 624 (Red) nm
Series
WL-SFRW
Dimensions
3.2 x 1.2 x 0.8mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
País de Origem
Taiwan, Province Of China