Wurth Elektronik 171050601, DC-DC Power Supply Module 5A 30W 36 V Input, 6 V Output, 914 kHz 7-Pin, PFM

Nº de Estoque RS: 801-1121PMarca: Wurth ElektronikPart Number: 171050601
brand-logo

Documentos Técnicos

Especificações

Maximum Output Current

5A

Number of Outputs

1

Maximum Switching Frequency

914 kHz

Line Regulation

0.02 %

Load Regulation

1 mV/A

Mounting Type

Surface Mount

Package Type

PFM

Pin Count

7

Power Rating

30W

Dimensions

10.16 x 9.85 x 4.57mm

Height

4.57mm

Length

10.16mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

6 V

Minimum Output Voltage

0.8 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V

Width

9.85mm

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Wurth Elektronik 171050601, DC-DC Power Supply Module 5A 30W 36 V Input, 6 V Output, 914 kHz 7-Pin, PFM
Selecione o tipo de embalagem

P.O.A.

Wurth Elektronik 171050601, DC-DC Power Supply Module 5A 30W 36 V Input, 6 V Output, 914 kHz 7-Pin, PFM
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Output Current

5A

Number of Outputs

1

Maximum Switching Frequency

914 kHz

Line Regulation

0.02 %

Load Regulation

1 mV/A

Mounting Type

Surface Mount

Package Type

PFM

Pin Count

7

Power Rating

30W

Dimensions

10.16 x 9.85 x 4.57mm

Height

4.57mm

Length

10.16mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

6 V

Minimum Output Voltage

0.8 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V

Width

9.85mm

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em