3021010, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 10mm x 10mm

Nº de Estoque RS: 163-4350Marca: Wurth ElektronikPart Number: 3021010
brand-logo
Ver tudo em Faixas de Proteção

Documentos Técnicos

Especificações

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

10mm

Length

1m

Width_SC_PC

10mm

País de Origem

Korea, Republic Of

Detalhes do produto

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Informações de estoque temporariamente indisponíveis.

R$ 27.055,00

R$ 270,55 Each (In a Bag of 100) (Sem VAT)

3021010, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 10mm x 10mm

R$ 27.055,00

R$ 270,55 Each (In a Bag of 100) (Sem VAT)

3021010, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 10mm x 10mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

10mm

Length

1m

Width_SC_PC

10mm

País de Origem

Korea, Republic Of

Detalhes do produto

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.