Wurth Elektronik Ferrite Shielding Sheet, 60mm x 60mm x 0.3mm

Nº de Estoque RS: 823-5386Marca: Wurth ElektronikPart Number: 364006
brand-logo
Ver tudo em Placas de Proteção

Documentos Técnicos

Especificações

Material

Ferrite

Fixing Method

Self-Adhesive

Series

WE-FSFS

Thickness

0.3mm

Length

60mm

Width_SC_PC

60mm

Peak Frequency

13.56MHz

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1MHz

País de Origem

Taiwan, Province Of China

Detalhes do produto

Wurth Elektronik WE-FSFS Flexible Sintered Ferrite Sheet

The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve performance. WE-FSFS ferrite sheets can improve the efficiency of wireless power transfers (Qi-WPC, A4WP, WCT and PMA).

Informações de estoque temporariamente indisponíveis.

R$ 425,12

R$ 425,12 Each (Sem VAT)

Wurth Elektronik Ferrite Shielding Sheet, 60mm x 60mm x 0.3mm

R$ 425,12

R$ 425,12 Each (Sem VAT)

Wurth Elektronik Ferrite Shielding Sheet, 60mm x 60mm x 0.3mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 425,12
5 - 9R$ 410,21
10 - 19R$ 394,34
20 - 39R$ 378,12
40+R$ 360,90

Documentos Técnicos

Especificações

Material

Ferrite

Fixing Method

Self-Adhesive

Series

WE-FSFS

Thickness

0.3mm

Length

60mm

Width_SC_PC

60mm

Peak Frequency

13.56MHz

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1MHz

País de Origem

Taiwan, Province Of China

Detalhes do produto

Wurth Elektronik WE-FSFS Flexible Sintered Ferrite Sheet

The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve performance. WE-FSFS ferrite sheets can improve the efficiency of wireless power transfers (Qi-WPC, A4WP, WCT and PMA).