Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator

Nº de Estoque RS: 274-3352Marca: Wurth ElektronikPart Number: 418117270910Distrelec Article No.: 30142246
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Raised

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 52,45

R$ 52,45 Each (Sem VAT)

Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator

R$ 52,45

R$ 52,45 Each (Sem VAT)

Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 52,45
10+R$ 50,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Raised

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more