Wurth Elektronik 12-Way IDC Connector Plug for Through Hole Mount, 2-Row

Nº de Estoque RS: 197-3360Marca: Wurth ElektronikPart Number: 490107671212
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

12

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 219,50

R$ 43,90 Each (In a Pack of 5) (Sem VAT)

Wurth Elektronik 12-Way IDC Connector Plug for Through Hole Mount, 2-Row

R$ 219,50

R$ 43,90 Each (In a Pack of 5) (Sem VAT)

Wurth Elektronik 12-Way IDC Connector Plug for Through Hole Mount, 2-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 43,90R$ 219,50
10+R$ 40,98R$ 204,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

12

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more