Wurth Elektronik Crimp Die Set, Wire size 18 → 16AWG

Nº de Estoque RS: 847-6711Marca: Wurth ElektronikPart Number: 600649326160
brand-logo
Ver tudo em Crimping Dies

Documentos Técnicos

Especificações

Terminal Insulation

Uninsulated

Series Number

6006

Wire Size

18 → 16 AWG, 22 → 20 AWG, 28 → 24AWG

País de Origem

Germany

Detalhes do produto

Wurth Electronik Hand Crimp Tool Frame

Hand crimp tool frame with a dial for crimp force adjustment, a six step ratchet action that ensures a full crimp is achieved before automatically opening and quick release. The built-in quick release mechanism enables the user to open the crimp tool in the event of crimp failiure. This hand crimping tool is not supplied with crimp dies, these need to be purchased separately:
Stock number 847-6701 is a crimp die for use with WR-WTB 2.54mm female crimp contacts (AWG 28-22) and WR-WTB 3.96mm female crimp contacts (AWG 22-18)
Stock number 847-6711 is a crimp die for use with WR-MPC4 4.20mm male and female crimp contacts with wire size ranges 16 AWG, 24-18 AWG, 27-22 AWG and 28-22 AWG
Stock number 847-6720 is a crimp die for use with WR-MPC3 3.0mm male and female crimp contacts with wire size ranges 20 AWG and 24-22 AWG
For further details on this crimp tool frame please refere to datasheet on our website.

Wurth Electronik Wire Strippers and Crimping Tools

Você pode estar interessado em
Wurth Elektronik Crimp Die Set
R$ 6.953,21Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Wurth Elektronik Crimp Die Set, Wire size 18 → 16AWG

P.O.A.

Wurth Elektronik Crimp Die Set, Wire size 18 → 16AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Wurth Elektronik Crimp Die Set
R$ 6.953,21Each (Sem VAT)

Documentos Técnicos

Especificações

Terminal Insulation

Uninsulated

Series Number

6006

Wire Size

18 → 16 AWG, 22 → 20 AWG, 28 → 24AWG

País de Origem

Germany

Detalhes do produto

Wurth Electronik Hand Crimp Tool Frame

Hand crimp tool frame with a dial for crimp force adjustment, a six step ratchet action that ensures a full crimp is achieved before automatically opening and quick release. The built-in quick release mechanism enables the user to open the crimp tool in the event of crimp failiure. This hand crimping tool is not supplied with crimp dies, these need to be purchased separately:
Stock number 847-6701 is a crimp die for use with WR-WTB 2.54mm female crimp contacts (AWG 28-22) and WR-WTB 3.96mm female crimp contacts (AWG 22-18)
Stock number 847-6711 is a crimp die for use with WR-MPC4 4.20mm male and female crimp contacts with wire size ranges 16 AWG, 24-18 AWG, 27-22 AWG and 28-22 AWG
Stock number 847-6720 is a crimp die for use with WR-MPC3 3.0mm male and female crimp contacts with wire size ranges 20 AWG and 24-22 AWG
For further details on this crimp tool frame please refere to datasheet on our website.

Wurth Electronik Wire Strippers and Crimping Tools

Você pode estar interessado em
Wurth Elektronik Crimp Die Set
R$ 6.953,21Each (Sem VAT)