Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch

Nº de Estoque RS: 176-9887Marca: Wurth ElektronikPart Number: 60800213421Distrelec Article No.: 30024770
brand-logo
Ver tudo em Jumpers e Shunts

Documentos Técnicos

Especificações

Type

Jumper

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.05mm

Width

1.9mm

Depth

3.5mm

Series

WR-PHD

Contact Material

Copper Alloy

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

30mΩ

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.720,00

R$ 4,72 Each (In a Bag of 1000) (Sem VAT)

Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch

R$ 4.720,00

R$ 4,72 Each (In a Bag of 1000) (Sem VAT)

Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
1000 - 1000R$ 4,72R$ 4.720,00
2000 - 4000R$ 4,49R$ 4.490,00
5000+R$ 4,22R$ 4.220,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Jumper

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.05mm

Width

1.9mm

Depth

3.5mm

Series

WR-PHD

Contact Material

Copper Alloy

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

30mΩ

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more