Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, SMT

Nº de Estoque RS: 176-9963Marca: Wurth ElektronikPart Number: 610110249221
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

PCB Socket

Mounting Type

Through Hole

Body Orientation

Right Angle

Stacking Height

8.5mm

Termination Method

SMT

Current Rating

12A

Voltage Rating

250 V

Series

WR-PHD

Contact Material

Copper

Contact Plating

Gold

Series Number

6101

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 51,20

R$ 51,20 Each (Sem VAT)

Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, SMT
Selecione o tipo de embalagem

R$ 51,20

R$ 51,20 Each (Sem VAT)

Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, SMT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 51,20
10 - 49R$ 46,80
50 - 99R$ 42,94
100 - 249R$ 40,02
250+R$ 37,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

PCB Socket

Mounting Type

Through Hole

Body Orientation

Right Angle

Stacking Height

8.5mm

Termination Method

SMT

Current Rating

12A

Voltage Rating

250 V

Series

WR-PHD

Contact Material

Copper

Contact Plating

Gold

Series Number

6101

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more