Documentos Técnicos
Especificações
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
6101
Tail Pin Length
7.62mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
País de Origem
Taiwan, Province Of China
R$ 54,38
R$ 54,38 Each (Sem VAT)
Padrão
1
R$ 54,38
R$ 54,38 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 54,38 |
10 - 49 | R$ 47,82 |
50 - 99 | R$ 44,21 |
100 - 249 | R$ 40,75 |
250+ | R$ 38,39 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
6101
Tail Pin Length
7.62mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
País de Origem
Taiwan, Province Of China