Wurth Elektronik 26-Way IDC Connector Socket for Cable Mount, 2-Row

Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
WR-BHD
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Copper
Detalhes do produto
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
R$ 185,70
R$ 37,14 Each (In a Pack of 5) (Sem VAT)
5
R$ 185,70
R$ 37,14 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 37,14 | R$ 185,70 |
50 - 245 | R$ 33,26 | R$ 166,30 |
250 - 495 | R$ 27,88 | R$ 139,40 |
500 - 995 | R$ 24,90 | R$ 124,50 |
1000+ | R$ 24,08 | R$ 120,40 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
WR-BHD
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Copper
Detalhes do produto
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.