Documentos Técnicos
Especificações
Brand
Wurth ElektronikGender
Female
Ethernet Connector Type
RJ22 Connector
Mounting Type
Through Hole
Number Of Ways
4P4C
Shield Type
Shielded
Orientation
Straight
Length
16.38mm
Width
15.88mm
Depth
13.97mm
Series
WR-MJ
Series Number
615004
Contact Material
Copper Alloy
Contact Plating
Gold
País de Origem
China
Detalhes do produto
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
R$ 3.583,58
R$ 19,69 Each (In a Tray of 182) (Sem VAT)
182
R$ 3.583,58
R$ 19,69 Each (In a Tray of 182) (Sem VAT)
182
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikGender
Female
Ethernet Connector Type
RJ22 Connector
Mounting Type
Through Hole
Number Of Ways
4P4C
Shield Type
Shielded
Orientation
Straight
Length
16.38mm
Width
15.88mm
Depth
13.97mm
Series
WR-MJ
Series Number
615004
Contact Material
Copper Alloy
Contact Plating
Gold
País de Origem
China
Detalhes do produto
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.