Documentos Técnicos
Especificações
Brand
Wurth ElektronikEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
6P6C
Shield Type
UTP
Orientation
Right Angle
Length
8.56mm
Width
12.2mm
Depth
13mm
Series
WR-MJ
Series Number
615006
Contact Material
Copper Alloy
Contact Plating
Gold
País de Origem
China
Detalhes do produto
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
R$ 1.632,00
R$ 13,60 Each (In a Tray of 120) (Sem VAT)
120
R$ 1.632,00
R$ 13,60 Each (In a Tray of 120) (Sem VAT)
120
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bandeja |
---|---|---|
120 - 480 | R$ 13,60 | R$ 1.632,00 |
600 - 960 | R$ 11,74 | R$ 1.408,80 |
1080 - 2400 | R$ 10,51 | R$ 1.261,20 |
2520 - 4920 | R$ 9,26 | R$ 1.111,20 |
5040+ | R$ 8,68 | R$ 1.041,60 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
6P6C
Shield Type
UTP
Orientation
Right Angle
Length
8.56mm
Width
12.2mm
Depth
13mm
Series
WR-MJ
Series Number
615006
Contact Material
Copper Alloy
Contact Plating
Gold
País de Origem
China
Detalhes do produto
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.