Wurth Elektronik 618 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77 mm, 2.84mm
Termination Method
IDC
Current Rating
3A
Housing Material
Steel
Voltage Rating
250.0 V
Length
39.2mm
Width
12.5mm
Depth
17.25mm
Dimensions
39.2 x 12.5 x 17.25mm
Contact Plating
Gold
Series
618
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
WR-DSUB - IDC D-Sub Connectors with 4-40 UNC Screwlocks
WR-DSUB series IDC cable mounting D-sub plug and socket connectors with 4-40 UNC screw locks. These IDC d-sub plug and socket connectors have a blue UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series IDC d-sub connectors are made from copper alloy with a selective gold plating.
WR-DSUB IDC Connectors
A range of Wurth IDC D-sub connectors.
R$ 195,70
R$ 195,70 Each (Sem VAT)
1
R$ 195,70
R$ 195,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 195,70 |
10 - 49 | R$ 184,96 |
50 - 99 | R$ 167,10 |
100 - 199 | R$ 130,84 |
200+ | R$ 125,82 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77 mm, 2.84mm
Termination Method
IDC
Current Rating
3A
Housing Material
Steel
Voltage Rating
250.0 V
Length
39.2mm
Width
12.5mm
Depth
17.25mm
Dimensions
39.2 x 12.5 x 17.25mm
Contact Plating
Gold
Series
618
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
WR-DSUB - IDC D-Sub Connectors with 4-40 UNC Screwlocks
WR-DSUB series IDC cable mounting D-sub plug and socket connectors with 4-40 UNC screw locks. These IDC d-sub plug and socket connectors have a blue UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series IDC d-sub connectors are made from copper alloy with a selective gold plating.
WR-DSUB IDC Connectors
A range of Wurth IDC D-sub connectors.