Wurth Elektronik 618 15 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77 mm, 2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
3A
Housing Material
Steel
Voltage Rating
125.0 V
Length
39.14mm
Width
12.5mm
Depth
10.7mm
Series
618
Contact Plating
Gold
Contact Material
Copper Alloy
Dimensions
39.14 x 12.5 x 10.7mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40.0°C
Detalhes do produto
WR-DSUB Solder Bucket D-Sub Connectors
WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
R$ 54,94
R$ 54,94 Each (Sem VAT)
1
R$ 54,94
R$ 54,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 54,94 |
10 - 24 | R$ 51,55 |
25+ | R$ 49,92 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77 mm, 2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
3A
Housing Material
Steel
Voltage Rating
125.0 V
Length
39.14mm
Width
12.5mm
Depth
10.7mm
Series
618
Contact Plating
Gold
Contact Material
Copper Alloy
Dimensions
39.14 x 12.5 x 10.7mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40.0°C
Detalhes do produto
WR-DSUB Solder Bucket D-Sub Connectors
WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.