Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 26AWG

Nº de Estoque RS: 828-1308Marca: Wurth ElektronikPart Number: 620100126015
brand-logo
Ver tudo em Crimped Wire

Documentos Técnicos

Especificações

Crimp Terminal 1

WR-WTB

Series

WR-WTB

Crimp Terminal 1 Gender

Female

Wire Size

26AWG

Maximum Wire Size (AWG)

26AWG

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Detalhes do produto

Wurth WR-WTB Series 2.00mm Pre-crimped Cable Assemblies

WR-WTB series 2.00mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm

2.0mm Wurth WR-WTB Series

Informações de estoque temporariamente indisponíveis.

R$ 274,70

R$ 54,94 Each (In a Pack of 5) (Sem VAT)

Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 26AWG
Selecione o tipo de embalagem

R$ 274,70

R$ 54,94 Each (In a Pack of 5) (Sem VAT)

Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 26AWG
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 54,94R$ 274,70
100 - 370R$ 43,33R$ 216,65
375 - 1495R$ 35,28R$ 176,40
1500 - 2995R$ 33,20R$ 166,00
3000+R$ 31,91R$ 159,55

Documentos Técnicos

Especificações

Crimp Terminal 1

WR-WTB

Series

WR-WTB

Crimp Terminal 1 Gender

Female

Wire Size

26AWG

Maximum Wire Size (AWG)

26AWG

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Detalhes do produto

Wurth WR-WTB Series 2.00mm Pre-crimped Cable Assemblies

WR-WTB series 2.00mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm

2.0mm Wurth WR-WTB Series