Wurth Elektronik 14 Way USB C Connector With Solder Termination

Nº de Estoque RS: 162-2197Marca: Wurth ElektronikPart Number: 632723100011Distrelec Article No.: 30140592
brand-logo
Ver tudo em Memory Card Connectors

Documentos Técnicos

Especificações

Gender

Female

Number Of Contacts

14

Number Of Rows

1

Pitch

0.4mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Stainless Steel

Length

8.74mm

Width

11.33mm

Depth

2.96mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Dimensions

8.74 x 11.33 x 2.96mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 101,98

R$ 101,98 Each (Sem VAT)

Wurth Elektronik 14 Way USB C Connector With Solder Termination
Selecione o tipo de embalagem

R$ 101,98

R$ 101,98 Each (Sem VAT)

Wurth Elektronik 14 Way USB C Connector With Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 101,98
10 - 24R$ 92,65
25 - 49R$ 89,04
50 - 99R$ 85,92
100+R$ 82,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

Number Of Contacts

14

Number Of Rows

1

Pitch

0.4mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Stainless Steel

Length

8.74mm

Width

11.33mm

Depth

2.96mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Dimensions

8.74 x 11.33 x 2.96mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more