Wurth Elektronik, WR-FPC, 687 1 Pitch 4 Way Horizontal FPC Connector

Nº de Estoque RS: 205-3089Marca: Wurth ElektronikPart Number: 68610414422
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1

Mounting Type

Surface Mount

Body Orientation

Horizontal

Series

WR-FPC

Series Number

687

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 75,30

R$ 15,06 Each (Supplied as a Tape) (Sem VAT)

Wurth Elektronik, WR-FPC, 687 1 Pitch 4 Way Horizontal FPC Connector

R$ 75,30

R$ 15,06 Each (Supplied as a Tape) (Sem VAT)

Wurth Elektronik, WR-FPC, 687 1 Pitch 4 Way Horizontal FPC Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
5 - 20R$ 15,06R$ 75,30
25 - 45R$ 14,16R$ 70,80
50 - 95R$ 13,37R$ 66,85
100 - 245R$ 12,67R$ 63,35
250+R$ 12,12R$ 60,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1

Mounting Type

Surface Mount

Body Orientation

Horizontal

Series

WR-FPC

Series Number

687

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more