Wurth Elektronik, WR-FPC 0.5mm Pitch 6 Way Horizontal Female FPC Connector, ZIF Bottom Contact

Nº de Estoque RS: 122-5102Marca: Wurth ElektronikPart Number: 687106149022
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Horizontal

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

WR-FPC

Number Of Rows

1

Contact Plating

Tin over Nickel

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

China

Detalhes do produto

Wurth WR-FPC 0.50mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator

WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 0.5 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 0.5mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 0.5mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 106,45

R$ 21,29 Each (Supplied as a Tape) (Sem VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 6 Way Horizontal Female FPC Connector, ZIF Bottom Contact
Selecione o tipo de embalagem

R$ 106,45

R$ 21,29 Each (Supplied as a Tape) (Sem VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 6 Way Horizontal Female FPC Connector, ZIF Bottom Contact
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
5 - 45R$ 21,29R$ 106,45
50 - 245R$ 20,39R$ 101,95
250 - 495R$ 18,53R$ 92,65
500 - 995R$ 17,62R$ 88,10
1000+R$ 15,64R$ 78,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Horizontal

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

WR-FPC

Number Of Rows

1

Contact Plating

Tin over Nickel

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

China

Detalhes do produto

Wurth WR-FPC 0.50mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator

WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 0.5 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 0.5mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 0.5mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more