Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
22
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Top Contact
Body Orientation
Horizontal
Current Rating
400mA
Voltage Rating
50 V ac
Series
WR-FPC
Number Of Rows
1
Termination Method
SMT
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Detalhes do produto
Wurth WR-FPC Series 0.5mm Low Profile ZIF FPC Connectors
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either top or bottom contacts for design flexibility
Wurth 0.5mm FPC Connectors and Jumper Cables
R$ 53,41
R$ 53,41 Each (Sem VAT)
Padrão
1
R$ 53,41
R$ 53,41 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 53,41 |
10 - 49 | R$ 45,79 |
50 - 99 | R$ 43,98 |
100 - 499 | R$ 40,72 |
500+ | R$ 39,59 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
22
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Top Contact
Body Orientation
Horizontal
Current Rating
400mA
Voltage Rating
50 V ac
Series
WR-FPC
Number Of Rows
1
Termination Method
SMT
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Detalhes do produto
Wurth WR-FPC Series 0.5mm Low Profile ZIF FPC Connectors
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either top or bottom contacts for design flexibility