Wurth Elektronik, WR-FPC 0.5mm Pitch 36 Way Horizontal Receptacle FPC Connector, ZIF

Nº de Estoque RS: 233-9837Marca: Wurth ElektronikPart Number: 687136182122
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

36

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF

Body Orientation

Horizontal

Series

WR-FPC

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 69,79

R$ 69,79 Each (Sem VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 36 Way Horizontal Receptacle FPC Connector, ZIF
Selecione o tipo de embalagem

R$ 69,79

R$ 69,79 Each (Sem VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 36 Way Horizontal Receptacle FPC Connector, ZIF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 69,79
10 - 99R$ 65,36
100+R$ 60,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

36

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF

Body Orientation

Horizontal

Series

WR-FPC

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more