Documentos Técnicos
Especificações
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
6
Series
6876
Length
200mm
Width
3.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Standards Met
RoHS Compliant
País de Origem
China
Detalhes do produto
Wurth WR-FFC 0.5mm Pitch Type 1 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 1 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits
Wurth 0.5mm FPC Connectors and Jumper Cables
R$ 3.102,50
R$ 62,05 Each (In a Bag of 50) (Sem VAT)
50
R$ 3.102,50
R$ 62,05 Each (In a Bag of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
6
Series
6876
Length
200mm
Width
3.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Standards Met
RoHS Compliant
País de Origem
China
Detalhes do produto
Wurth WR-FFC 0.5mm Pitch Type 1 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 1 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits