Wurth Elektronik 6876 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length

Nº de Estoque RS: 163-1612Marca: Wurth ElektronikPart Number: 687610100002
brand-logo
Ver tudo em Ribbon Cable

Documentos Técnicos

Especificações

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Series

6876

Length

100mm

Width

5.5 mm

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

País de Origem

China

Detalhes do produto

Wurth WR-FFC 0.5mm Pitch Type 1 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 1 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Wurth 0.5mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
R$ 45,14Each (In a Pack of 200) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 3.198,00

R$ 63,96 Each (In a Bag of 50) (Sem VAT)

Wurth Elektronik 6876 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length

R$ 3.198,00

R$ 63,96 Each (In a Bag of 50) (Sem VAT)

Wurth Elektronik 6876 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
R$ 45,14Each (In a Pack of 200) (Sem VAT)

Documentos Técnicos

Especificações

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Series

6876

Length

100mm

Width

5.5 mm

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

País de Origem

China

Detalhes do produto

Wurth WR-FFC 0.5mm Pitch Type 1 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 1 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Wurth 0.5mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
R$ 45,14Each (In a Pack of 200) (Sem VAT)