Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
13.5A
Body Orientation
Vertical
Colour
Grey
Voltage Rating
1.6 kV ac, 2 kV ac, 300 V ac, 750 V ac
Series
1048
Width
10mm
Depth
7.5mm
Length
15mm
Material
PC
R$ 9.450,00
R$ 18,90 Each (In a Bag of 500) (Sem VAT)
500
R$ 9.450,00
R$ 18,90 Each (In a Bag of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
13.5A
Body Orientation
Vertical
Colour
Grey
Voltage Rating
1.6 kV ac, 2 kV ac, 300 V ac, 750 V ac
Series
1048
Width
10mm
Depth
7.5mm
Length
15mm
Material
PC