Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
8A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
111
Depth
10mm
Length
16.2mm
Material
Brass, Polyamide
Width
7.6mm
Detalhes do produto
Wurth WR-TBL 111 Series 5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 111 series 5mm pitch terminal block connectors with a horizontal with board mating orientation and side interlocking. These 111 series 5mm terminal blocks use a 'cross slot' type M2.5 screw terminal which accepts a wire size of AWG 26-14 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from green UL94-V0 PA66 and the contacts are tin plated.
Wurth 5.0mm Pitch Terminal Blocks
R$ 23,98
R$ 23,98 Each (Sem VAT)
1
R$ 23,98
R$ 23,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 23,98 |
10 - 49 | R$ 20,71 |
50 - 499 | R$ 19,78 |
500 - 999 | R$ 18,55 |
1000+ | R$ 16,66 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
8A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
111
Depth
10mm
Length
16.2mm
Material
Brass, Polyamide
Width
7.6mm
Detalhes do produto
Wurth WR-TBL 111 Series 5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 111 series 5mm pitch terminal block connectors with a horizontal with board mating orientation and side interlocking. These 111 series 5mm terminal blocks use a 'cross slot' type M2.5 screw terminal which accepts a wire size of AWG 26-14 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from green UL94-V0 PA66 and the contacts are tin plated.