Wurth Elektronik 2169 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Nº de Estoque RS: 190-8642Marca: Wurth ElektronikPart Number: 691216900002
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

2

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2169

Width

13.8mm

Depth

9.8mm

Length

15mm

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.450,00

R$ 13,80 Each (In a Bag of 250) (Sem VAT)

Wurth Elektronik 2169 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

R$ 3.450,00

R$ 13,80 Each (In a Bag of 250) (Sem VAT)

Wurth Elektronik 2169 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

2

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2169

Width

13.8mm

Depth

9.8mm

Length

15mm

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more