Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 2537 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Nº de Estoque RS: 190-9503Marca: Wurth ElektronikPart Number: 691253710003
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac, 450 V ac

Series

2537

Width

11.2mm

Depth

18mm

Length

15.6mm

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.796,00

R$ 28,98 Each (In a Bag of 200) (Sem VAT)

Wurth Elektronik 2537 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

R$ 5.796,00

R$ 28,98 Each (In a Bag of 200) (Sem VAT)

Wurth Elektronik 2537 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac, 450 V ac

Series

2537

Width

11.2mm

Depth

18mm

Length

15.6mm

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more