Wurth Elektronik 301 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

Nº de Estoque RS: 826-7318Marca: Wurth ElektronikPart Number: 691301710003
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Blue

Voltage Rating

300 V ac

Series

301

Material

Brass, Polyamide

Width

13.6mm

Depth

11mm

Length

15.7mm

Detalhes do produto

Wurth WR-TBL 301 Series 5mm Horizontal Entry Modular Terminal Block Connectors with Pressure Clamp

WR-TBL 301 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and pressure clamp. These 301 B series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 22-14 and have a phosphor bronze wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66.

Wurth 5.0mm Pitch Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 39,82

R$ 39,82 Each (Sem VAT)

Wurth Elektronik 301 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

R$ 39,82

R$ 39,82 Each (Sem VAT)

Wurth Elektronik 301 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 39,82
10 - 49R$ 39,55
50 - 499R$ 37,80
500 - 999R$ 34,84
1000+R$ 30,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Blue

Voltage Rating

300 V ac

Series

301

Material

Brass, Polyamide

Width

13.6mm

Depth

11mm

Length

15.7mm

Detalhes do produto

Wurth WR-TBL 301 Series 5mm Horizontal Entry Modular Terminal Block Connectors with Pressure Clamp

WR-TBL 301 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and pressure clamp. These 301 B series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 22-14 and have a phosphor bronze wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66.

Wurth 5.0mm Pitch Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more