Wurth Elektronik, 5.0mm Pitch, 3117, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

Nº de Estoque RS: 826-7406Marca: Wurth ElektronikPart Number: 691311700102
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.0mm

Series

3117

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Detalhes do produto

Wurth WR-TBL 3117 Series 5.00mm Pitch PCB Terminal Block Vertical Closed Header Connectors

WR-TBL 3117 series 5.00mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.00mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12,12

R$ 12,12 Each (Sem VAT)

Wurth Elektronik, 5.0mm Pitch, 3117, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

R$ 12,12

R$ 12,12 Each (Sem VAT)

Wurth Elektronik, 5.0mm Pitch, 3117, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 12,12
10 - 99R$ 10,98
100 - 499R$ 10,49
500 - 999R$ 10,34
1000+R$ 9,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.0mm

Series

3117

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Detalhes do produto

Wurth WR-TBL 3117 Series 5.00mm Pitch PCB Terminal Block Vertical Closed Header Connectors

WR-TBL 3117 series 5.00mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.00mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more