Wurth Elektronik, 7.62mm Pitch, 3134, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

Nº de Estoque RS: 172-5209Marca: Wurth ElektronikPart Number: 691313410002
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

7.62mm

Series

3134

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

País de Origem

China

Detalhes do produto

Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors

WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

7.62mm Pitch - Wurth

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 518,50

R$ 10,37 Each (In a Box of 50) (Sem VAT)

Wurth Elektronik, 7.62mm Pitch, 3134, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

R$ 518,50

R$ 10,37 Each (In a Box of 50) (Sem VAT)

Wurth Elektronik, 7.62mm Pitch, 3134, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

7.62mm

Series

3134

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

País de Origem

China

Detalhes do produto

Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors

WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

7.62mm Pitch - Wurth

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more