Documentos Técnicos
Especificações
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.81mm
Series
322
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10.5A
Voltage Rating
300.0 V
País de Origem
China
Detalhes do produto
Wurth WR-TBL 322 Series 3.81mm Pitch PCB Terminal Block Right Angle Header Connectors
WR-TBL 322 series 3.81mm pitch right angle mount PCB terminal block header connectors. These WR-TBL 3.81mm pitch shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.
Wurth 3.81mm Pitch Two Part Terminal Blocks
R$ 9,55
R$ 9,55 Each (Sem VAT)
1
R$ 9,55
R$ 9,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 9,55 |
10 - 49 | R$ 9,06 |
50 - 99 | R$ 7,20 |
100+ | R$ 7,02 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.81mm
Series
322
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10.5A
Voltage Rating
300.0 V
País de Origem
China
Detalhes do produto
Wurth WR-TBL 322 Series 3.81mm Pitch PCB Terminal Block Right Angle Header Connectors
WR-TBL 322 series 3.81mm pitch right angle mount PCB terminal block header connectors. These WR-TBL 3.81mm pitch shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.