Wurth Elektronik, 5.08mm Pitch, 3405, 2 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,

Nº de Estoque RS: 190-9418Marca: Wurth ElektronikPart Number: 691340500002
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

3405

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

20A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 16.343,60

R$ 58,37 Each (In a Bag of 280) (Sem VAT)

Wurth Elektronik, 5.08mm Pitch, 3405, 2 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,

R$ 16.343,60

R$ 58,37 Each (In a Bag of 280) (Sem VAT)

Wurth Elektronik, 5.08mm Pitch, 3405, 2 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
280 - 280R$ 58,37R$ 16.343,60
560+R$ 56,41R$ 15.794,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

3405

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

20A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more