Wurth Elektronik, 7.62mm Pitch, 3514, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Nº de Estoque RS: 824-6670Marca: Wurth ElektronikPart Number: 691351400002
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

7.62mm

Series

3514

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

300 V ac

Colour

Green

Length

13.24mm

Depth

18.2mm

Material

Polyamide

País de Origem

China

Detalhes do produto

Wurth WR-TBL 3514 Series 7.62mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 3514 series 7.62mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3514 series 7.62 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

7.62mm Pitch - Wurth

Informações de estoque temporariamente indisponíveis.

R$ 32,94

R$ 32,94 Each (Sem VAT)

Wurth Elektronik, 7.62mm Pitch, 3514, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

R$ 32,94

R$ 32,94 Each (Sem VAT)

Wurth Elektronik, 7.62mm Pitch, 3514, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 32,94
10 - 49R$ 30,43
50 - 99R$ 28,20
100 - 249R$ 27,38
250+R$ 25,92

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

7.62mm

Series

3514

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

300 V ac

Colour

Green

Length

13.24mm

Depth

18.2mm

Material

Polyamide

País de Origem

China

Detalhes do produto

Wurth WR-TBL 3514 Series 7.62mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 3514 series 7.62mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3514 series 7.62 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

7.62mm Pitch - Wurth