Wurth Elektronik, 3.81mm Pitch, 361, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Documentos Técnicos
Especificações
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
3.81mm
Series
361
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10.5A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
País de Origem
China
Detalhes do produto
Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 3.81mm Pitch Two Part Terminal Blocks
R$ 95,06
R$ 95,06 Each (Sem VAT)
1
R$ 95,06
R$ 95,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 95,06 |
10 - 49 | R$ 85,14 |
50 - 99 | R$ 74,36 |
100 - 249 | R$ 73,16 |
250+ | R$ 70,20 |
Documentos Técnicos
Especificações
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
3.81mm
Series
361
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10.5A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
País de Origem
China
Detalhes do produto
Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.